345-057-559-404

Heilind Number:EDA345-057-559-404
Manufacturer:EDAC
Manufacturer Number:345-057-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-559-404

Detailed Description

Enhance your electronic connections with this cutting-edge Board to Board PCB Connector in a sleek green finish. Featuring 57 positions with a single row layout, it boasts a contact material of durable Copper Alloy for optimal conductivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise and efficient performance. Designed for seamless integration, its right-angle mount orientation is perfect for a variety of applications. Operable in extreme temperatures ranging from -40 to 105°C, it guarantees reliable functionality in any environment. Step up your connectivity game with this essential electronic component.