345-057-559-408

Heilind Number:EDA345-057-559-408
Manufacturer:EDAC
Manufacturer Number:345-057-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-559-408

Detailed Description

Enhance your PCB connections with our innovative 57-position Card Edge Connector. Designed for seamless board-to-board connectivity, this connector features a single row layout with a right-angle mount orientation, ensuring efficient space utilization. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in all operating environments, while the copper alloy contact material ensures reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.