345-057-559-412

Heilind Number:EDA345-057-559-412
Manufacturer:EDAC
Manufacturer Number:345-057-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-559-412

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 57 positions with a single row for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and secure connections. The green color adds a pop of vibrancy, while the right-angle mount orientation offers flexibility in installation. With an amperage of 3A and a pitch of .1 inches, it guarantees optimal power delivery. Whether you're a tech enthusiast or a professional, this connector is a must-have for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in its performance and durability for all your PCB assembly needs.