345-057-559-458

Heilind Number:EDA345-057-559-458
Manufacturer:EDAC
Manufacturer Number:345-057-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-559-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-559-458

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted with precision, it boasts 57 positions in a single row, ensuring seamless signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contacts provide reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for versatile applications. With a right-angle mount orientation and a pitch of .1 inches, it offers convenient installation on your circuit board. Trust in its robust design and green color for a visually cohesive setup. Elevate your electronic projects with this essential component.