345-057-559-478

Heilind Number:EDA345-057-559-478
Manufacturer:EDAC
Manufacturer Number:345-057-559-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-559-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-559-478

Detailed Description

Elevate your connectivity solutions with our Green Board To Board PCB Connector, a high-performance component designed for seamless integration in electronic assemblies. Featuring a single row with 57 positions, this connector ensures efficient data transmission with its copper alloy contacts and 3A amperage. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105°C. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing allow for precise connections on PCBs. Perfect for a wide range of applications, this connector is a must-have for any project requiring reliable and high-speed data transfer.