345-057-559-488

Heilind Number:EDA345-057-559-488
Manufacturer:EDAC
Manufacturer Number:345-057-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-559-488

Detailed Description

Enhance your connectivity with this versatile green Board To Board PCB Connector. Designed for seamless integration with a pitch of .1 inch and row spacing of .2 inch, it offers a total of 57 positions in a single row configuration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable and efficient power transmission. With a right angle mount orientation, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Elevate your PCB connections with this essential component.