345-057-559-602

Heilind Number:EDA345-057-559-602
Manufacturer:EDAC
Manufacturer Number:345-057-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-559-602

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 57 positions and a single row configuration, this connector ensures efficient signal transmission. Crafted from top-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in diverse operating environments. The copper alloy contact material offers optimal conductivity, while the green housing color adds a touch of visual distinction. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on PCBs. Its right-angle mount orientation further enhances versatility in layout design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its performance to streamline your connectivity needs.