345-057-559-603

Heilind Number:EDA345-057-559-603
Manufacturer:EDAC
Manufacturer Number:345-057-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-559-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Boasting 57 positions, it facilitates seamless data transmission between boards. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. The Copper Alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a right-angle mount orientation, it's versatile for various setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your electronic projects. Elevate your connectivity game with this essential component.