345-057-559-608

Heilind Number:EDA345-057-559-608
Manufacturer:EDAC
Manufacturer Number:345-057-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-559-608

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 57 positions in a single row, ensuring efficient data transmission. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in challenging environments. The contact material, Copper Alloy, provides optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a mounting orientation of Right Angle, it's perfect for space-saving installations. Operable in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Upgrade your PCB connections with this essential component.