345-057-559-612

Heilind Number:EDA345-057-559-612
Manufacturer:EDAC
Manufacturer Number:345-057-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-559-612

Detailed Description

Enhance connectivity within your PCB setup with this high-performance 57-position right-angle card edge connector. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing facilitate seamless integration, while the robust construction guarantees longevity even in harsh operating environments with temperatures ranging from -40 to 105°C. Upgrade your electronics assembly with this essential component for optimal signal transfer and performance.