345-057-559-658

Heilind Number:EDA345-057-559-658
Manufacturer:EDAC
Manufacturer Number:345-057-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-559-658

Detailed Description

Enhance connectivity in your electronic devices with our Board To Board PCB Connector. Designed for optimal performance, this connector features 57 positions in a single row, ensuring seamless and efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliability, even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers stable and secure connections. Its right-angle mount orientation enables easy installation onto PCBs, while the wide operating temperature range of -40 to 105°C ensures functionality in various conditions. Ideal for applications in the automotive, industrial, and consumer electronics sectors, this connector is a versatile and essential component for your connectivity needs. Upgrade your devices with this high-quality Card Edge Connector and experience enhanced performance.