345-058-500-102

Heilind Number:EDA345-058-500-102
Manufacturer:EDAC
Manufacturer Number:345-058-500-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-500-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring 58 positions in a single row, it offers seamless integration on printed circuit boards. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability while maintaining safety standards. Crafted with precision, the contacts are composed of Copper Alloy for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Trust in this Connector to elevate the functionality of your devices.