345-058-500-178

Heilind Number:EDA345-058-500-178
Manufacturer:EDAC
Manufacturer Number:345-058-500-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-500-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-500-178

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 58 positions and a single row configuration, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, guarantees reliability in demanding environments. With a compact .1-inch pitch and .2-inch row spacing, it offers precise alignment for seamless assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications, delivering exceptional performance and longevity. Upgrade your connectivity solutions with this essential component.