345-058-500-212

Heilind Number:EDA345-058-500-212
Manufacturer:EDAC
Manufacturer Number:345-058-500-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-500-212

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed with precision and durability in mind, this straight-mount connector features 58 positions across two rows, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance even in harsh operating environments, with an impressive amperage rating of 3 A. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration on your PCBs. Its wide operating temperature range of -40 to 105 °C further enhances its versatility, making it an essential component for your electronic assemblies. Elevate your connectivity solutions with this green-colored connector, perfect for a wide range of applications.