345-058-500-478

Heilind Number:EDA345-058-500-478
Manufacturer:EDAC
Manufacturer Number:345-058-500-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-500-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-500-478

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 58 positions in a single row layout, ensuring efficient signal transmission. Crafted with durability in mind, the housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing robust protection. The contact material, made of Copper Alloy, offers excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and secure connections. Its straight mount orientation further simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your electronic projects with this dependable and versatile connector.