345-058-500-512

Heilind Number:EDA345-058-500-512
Manufacturer:EDAC
Manufacturer Number:345-058-500-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-500-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-500-512

Detailed Description

Enhance connectivity within your electronic devices with our versatile Board-to-Board PCB Connector. Designed for seamless integration, this component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a pitch of .1 inches and 58 positions, it offers ample connectivity options for your PCB layout. The straight mount orientation and 2-row configuration make it easy to install and optimize space efficiency. Crafted with copper alloy contacts, it guarantees stable and low-resistance connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your system's connectivity with this essential component.