345-058-500-803

Heilind Number:EDA345-058-500-803
Manufacturer:EDAC
Manufacturer Number:345-058-500-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-500-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-500-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Featuring 58 positions across 2 rows, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment for seamless data transmission. Crafted with copper alloy contacts, it guarantees reliable and efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB setup with this straight-mount connector and experience connectivity at its finest.