345-058-520-101

Heilind Number:EDA345-058-520-101
Manufacturer:EDAC
Manufacturer Number:345-058-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-520-101

Detailed Description

Enhance connectivity within your electronic devices with this 1-row Board To Board PCB Connector. Designed for seamless integration, it features 58 positions for optimal functionality. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Copper Alloy contacts guarantee reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate efficient signal transmission. With a straight mount orientation, it offers easy installation on PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this high-performance component.