345-058-520-104

Heilind Number:EDA345-058-520-104
Manufacturer:EDAC
Manufacturer Number:345-058-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-520-104

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features 58 positions, ensuring ample space for your electronic components. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, you can rely on efficient and stable data transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environmental conditions. Its straight mount orientation offers easy installation, making it a perfect choice for your connectivity needs. Upgrade your PCB assembly with this reliable and versatile Card Edge Connector.