345-058-520-107

Heilind Number:EDA345-058-520-107
Manufacturer:EDAC
Manufacturer Number:345-058-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-520-107

Detailed Description

Enhance your electronic connections with this high-quality PCB connector. Featuring a sleek design in a striking green hue, this connector boasts a single row with 58 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and reliability. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your board. With a straight mount orientation, it's easy to install, and its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your connectivity solutions with this essential component.