345-058-520-108

Heilind Number:EDA345-058-520-108
Manufacturer:EDAC
Manufacturer Number:345-058-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-520-108

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek Green hue, this connector guarantees reliable performance. With a contact material of Copper Alloy and 58 positions available, it ensures seamless data transmission. The straight mount orientation and a pitch of .1 inch provide easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Upgrade your setup with this essential connector and experience superior connectivity like never before.