345-058-520-112

Heilind Number:EDA345-058-520-112
Manufacturer:EDAC
Manufacturer Number:345-058-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-520-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 58 positions in a single row with a pitch of .1 inches, ensuring efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the contact material is made of Copper Alloy for reliable conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, it guarantees stable performance even in harsh environments. Upgrade your electronic assemblies with this essential component.