345-058-520-158

Heilind Number:EDA345-058-520-158
Manufacturer:EDAC
Manufacturer Number:345-058-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-520-158

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 58 positions in a single row with a pitch of .1 inches, ensuring precise and efficient board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability while maintaining safety standards. Each contact point is made of robust Copper Alloy, providing reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector ensures stability in diverse environments. Perfect for a variety of applications, it offers exceptional performance and longevity, making it an essential component in your electronics arsenal.