345-058-520-178

Heilind Number:EDA345-058-520-178
Manufacturer:EDAC
Manufacturer Number:345-058-520-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-520-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-520-178

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 1-row design with 58 positions offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Whether for data transfer or power supply, this connector delivers with an amperage of 3A. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Designed for straight mounting orientation, it's perfect for seamlessly integrating with your PCB setup. Elevate your connectivity game with this essential component.