345-058-520-201

Heilind Number:EDA345-058-520-201
Manufacturer:EDAC
Manufacturer Number:345-058-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features 58 positions across 2 rows, ensuring seamless and reliable data transmission. The sleek green housing, made of UL 94V-0 Thermoplastic Polyester, not only guarantees safety but also adds a touch of style to your setup. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient space utilization. The copper alloy contact material, rated for 3A amperage, provides optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your PCB design with this essential component.