345-058-520-207

Heilind Number:EDA345-058-520-207
Manufacturer:EDAC
Manufacturer Number:345-058-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-520-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With 58 positions spread across 2 rows and a pitch of .1 inches, it offers ample room for your connections. The contact material, made of Copper Alloy, ensures efficient power transmission at an amperage of 3A. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Upgrade your electronics with this essential connector for seamless data flow and power distribution.