345-058-520-208

Heilind Number:EDA345-058-520-208
Manufacturer:EDAC
Manufacturer Number:345-058-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-520-208

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission. With two rows of 58 positions each, it offers ample connectivity options for your PCBs. The .1 inch pitch and .2 inch row spacing allow for precise alignment during installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Trust in this connector for seamless data transfer and power distribution in your electronic assemblies.