345-058-520-278

Heilind Number:EDA345-058-520-278
Manufacturer:EDAC
Manufacturer Number:345-058-520-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-520-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-520-278

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable and safe operation. Its two rows of 58 copper alloy contacts provide ample flexibility for your PCB layout, while the .1-inch pitch and .2-inch row spacing offer precise and efficient connections. With a current rating of 3A, this connector is ideal for power and signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in various environments. Whether for professional or personal projects, this green connector is a must-have component for seamless board-to-board connections.