345-058-520-288

Heilind Number:EDA345-058-520-288
Manufacturer:EDAC
Manufacturer Number:345-058-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-520-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-520-288

Detailed Description

Elevate your PCB connectivity with this high-performance card edge connector. Featuring 58 positions spread across two rows, it ensures seamless communication between boards. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable power delivery, with an amperage rating of 3 A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built for durability. Its straight mount orientation offers easy installation, making it a versatile solution for various applications in electronics and technology. Upgrade your connectivity with this essential component.