345-058-520-402

Heilind Number:EDA345-058-520-402
Manufacturer:EDAC
Manufacturer Number:345-058-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-520-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in Green. Designed for seamless integration, this connector boasts a single row layout with a generous 58 positions, ideal for intricate circuitry. Crafted with precision, it features Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer while maintaining a compact footprint. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this exceptional connector.