345-058-520-403

Heilind Number:EDA345-058-520-403
Manufacturer:EDAC
Manufacturer Number:345-058-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-520-403

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Connector. Designed for seamless integration, this connector features 58 positions with a 1-row layout, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance. The green color adds a touch of visual appeal, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, precision is key. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Trust in its exceptional quality for seamless and secure PCB connections. Elevate your connectivity experience with this essential component.