345-058-520-407

Heilind Number:EDA345-058-520-407
Manufacturer:EDAC
Manufacturer Number:345-058-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-520-407

Detailed Description

Enhance connectivity within your PCB setup with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features 58 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in this connector to streamline your electronic connections, whether in industrial applications or DIY projects.