345-058-520-458

Heilind Number:EDA345-058-520-458
Manufacturer:EDAC
Manufacturer Number:345-058-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-520-458

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, this single-row connector features 58 positions with a pitch of .1 inches, ensuring reliable signal transmission. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety in operation. Each contact is made from copper alloy, providing excellent conductivity. With a straight mount orientation, installation is effortless. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your system with this essential component.