345-058-520-478

Heilind Number:EDA345-058-520-478
Manufacturer:EDAC
Manufacturer Number:345-058-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-520-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-520-478

Detailed Description

Enhance your electronic connections with this versatile Board To Board PCB Connector in a vibrant green hue. With a contact material of durable Copper Alloy and housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various applications. Featuring a single row design with 58 positions, this connector offers seamless connectivity. The .1-inch pitch and .2-inch row spacing allow for efficient PCB mounting. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding environments. Its straight mount orientation simplifies installation, making it an essential component in your electronic setups. Elevate your connectivity game with this high-quality Card Edge Connector.