345-058-520-502

Heilind Number:EDA345-058-520-502
Manufacturer:EDAC
Manufacturer Number:345-058-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-520-502

Detailed Description

Enhance your electronic connections with our high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 58 positions across two rows, ensuring efficient data transfer. The durable UL 94V-0 thermoplastic polyester housing guarantees reliability in any application, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, this straight-mount connector is the perfect solution for your connectivity needs.