345-058-520-504

Heilind Number:EDA345-058-520-504
Manufacturer:EDAC
Manufacturer Number:345-058-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-520-504

Detailed Description

Enhance your PCB assembly with this high-performance Board To Board Connector. Designed for seamless card edge connectivity, it features 58 positions in two rows, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its straight mount orientation provides easy installation, while its operating temperature range of -40 to 105°C ensures optimal functionality in diverse environments. Upgrade your electronic projects with this essential connector for seamless signal transfer.