345-058-520-512

Heilind Number:EDA345-058-520-512
Manufacturer:EDAC
Manufacturer Number:345-058-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-520-512

Detailed Description

Enhance connectivity with this high-quality Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 58 positions spread across two rows, it ensures efficient data transmission and power delivery. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contacts offer reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Whether for industrial or consumer electronics, this connector, in a sleek green color, promises optimal performance with a straight mount orientation. Upgrade your PCB connections with this essential component.