345-058-520-558

Heilind Number:EDA345-058-520-558
Manufacturer:EDAC
Manufacturer Number:345-058-520-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-520-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-520-558

Detailed Description

Enhance connectivity within your electronic devices with this premium green board-to-board PCB connector. Featuring a total of 58 positions across two rows, it ensures seamless communication between circuits. The contact material, made of durable copper alloy, guarantees reliable signal transmission, while the housing crafted from UL 94V-0 rated thermoplastic polyester offers optimal protection. With a pitch of .1 inch and row spacing of .2 inch, precise and efficient connections are easily achieved. Designed for straight mount orientation, it provides versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB setup with this essential component for seamless performance.