345-058-520-578

Heilind Number:EDA345-058-520-578
Manufacturer:EDAC
Manufacturer Number:345-058-520-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-520-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-520-578

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector in a vibrant green hue. Designed for seamless integration, its UL 94V-0 thermoplastic polyester housing ensures durability and safety. Featuring two rows of 58 copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient data transfer. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your systems with this essential component, guaranteeing reliable connectivity and performance.