345-058-520-588

Heilind Number:EDA345-058-520-588
Manufacturer:EDAC
Manufacturer Number:345-058-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-520-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-520-588

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 58 positions across two rows, ensuring reliable and efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Choose this straight-mount connector for your green-colored PCBs and experience seamless connectivity like never before.