345-058-520-603

Heilind Number:EDA345-058-520-603
Manufacturer:EDAC
Manufacturer Number:345-058-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-520-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 58 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, paired with Copper Alloy contacts, guarantees reliable functionality even in demanding environments. With a pitch of .1 inch and a row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures stability. Upgrade your PCB connections with this essential component.