345-058-520-612

Heilind Number:EDA345-058-520-612
Manufacturer:EDAC
Manufacturer Number:345-058-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-520-612

Detailed Description

Enhance your PCB connectivity with this cutting-edge board-to-board connector. Designed for seamless integration, it offers 58 positions in a single row, ensuring efficient and reliable data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance even in challenging environments. The Copper Alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, it's easy to install, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this high-quality connector and experience seamless connectivity like never before.