345-058-520-658

Heilind Number:EDA345-058-520-658
Manufacturer:EDAC
Manufacturer Number:345-058-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-520-658

Detailed Description

Elevate your PCB connectivity with this 58-position board-to-board connector, designed for seamless integration in your electronic assemblies. Featuring a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in even the most demanding environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, this connector offers both power and versatility. Its straight mount orientation and .1-inch pitch make for easy installation, while the 1-row configuration and .2-inch row spacing optimize space efficiency. Whether you're a DIY enthusiast or a seasoned professional, this green-colored connector is a must-have in your toolbox. Upgrade your connectivity game with this essential component.