345-058-520-802

Heilind Number:EDA345-058-520-802
Manufacturer:EDAC
Manufacturer Number:345-058-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-520-802

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed with precision and durability in mind, it features 58 positions spread across two rows, guaranteeing seamless and secure connections. Made of UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity while meeting stringent safety standards. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this straight-mount connector for unparalleled performance and longevity.