345-058-520-803

Heilind Number:EDA345-058-520-803
Manufacturer:EDAC
Manufacturer Number:345-058-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-520-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With two rows and 58 positions, it offers ample connectivity options while the straight mount orientation facilitates easy installation. Crafted with copper alloy contacts and meeting stringent industry standards, it guarantees optimal signal transmission. The .1-inch pitch and .2-inch row spacing deliver precise alignment, while an amperage of 3A accommodates power requirements efficiently. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for diverse applications in the electronics industry. Trust in its quality to streamline your connectivity needs effectively.