345-058-520-804

Heilind Number:EDA345-058-520-804
Manufacturer:EDAC
Manufacturer Number:345-058-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-520-804

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Engineered for seamless integration, this connector boasts 58 positions across 2 rows, ensuring reliable connectivity for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in its straight mount orientation for secure attachment. Elevate your electronics assembly with this essential component.