345-058-520-812

Heilind Number:EDA345-058-520-812
Manufacturer:EDAC
Manufacturer Number:345-058-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-520-812

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board interfacing, this two-row connector boasts 58 positions for comprehensive connectivity. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments. Featuring Copper Alloy contacts and a .1-inch pitch, it guarantees efficient power transmission at 3A amperage. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Upgrade your PCB assembly with this essential component.