345-058-520-858

Heilind Number:EDA345-058-520-858
Manufacturer:EDAC
Manufacturer Number:345-058-520-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-520-858

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any setup. With two rows and a total of 58 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees reliable performance, while the .1-inch pitch and .2-inch row spacing provide precision in alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various environments. Trust in our connector to optimize your PCB assembly with seamless straight mount orientation.