345-058-520-878

Heilind Number:EDA345-058-520-878
Manufacturer:EDAC
Manufacturer Number:345-058-520-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-520-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-520-878

Detailed Description

Enhance connectivity within your electronic devices with this meticulously crafted board-to-board PCB connector. Designed for efficiency and durability, it features 58 positions spread across two rows, ensuring seamless communication between components. The UL 94V-0 thermoplastic polyester housing guarantees safety and reliability, even in challenging environments. Copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for secure and stable connections, making it a vital component in any electronic setup. Explore the possibilities with this essential connector, a must-have in the world of PCB assembly.