MS3452LS36-8PY L/C

Heilind Number:EDA345-058-521-102
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3452LS36-8PY L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3452LS36-8PY L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-521-102

Detailed Description

Enhance your PCB connectivity with this high-performance 58-position board-to-board connector. Designed for efficient signal transmission, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. The connector boasts a compact pitch of .1 inches and a single row configuration, with copper alloy contacts ensuring reliable conductivity. With a low operating temperature of -40°C and a maximum of 105°C, it offers optimal performance in a wide range of environments. Its straight mount orientation and .2-inch row spacing make installation a breeze, perfect for various electronic applications. Upgrade your PCB setup with this essential component for seamless and efficient connectivity.